text.skipToContent text.skipToNavigation

Manufacturer Part #

36919

Solistrand 1/0 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 36919 - Technical Attributes
Attributes Table
Size: Stud 1/2"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 1/0
Features & Applications

The 36919 is a Solistrand 1-1/0 AWG Straight Closed Barrel Ring Tongue Terminal in a Tray package . 

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range (mm [AWG]) = 41.00-60.00; [1/0]
  • Packaging Method = Loose Piece
  • Stud Size = 1/2 [M12]

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,350.00
USD
Quantity
Unit Price
500+
$2.70
Product Variant Information section