text.skipToContent text.skipToNavigation

Manufacturer Part #

40724

18-13 AWG Open Barrel Straight Receptacle Style Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 40724 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Ring
Contact Material: Brass
Contact Plating: Tin
Features & Applications

The 40724 is a 18-13 AWG Open Barrel Straight Receptacle Style Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.54-3.56 [.100-.140] Max.
  • Stud Diameter (mm [in]) = 4.30 [0.169]
  • Stud Size = 8 [M4]
  • Shape = RING-001
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Wire Range (mm [AWG]) = 0.80-2.50² [18-13]
  • Stock Thickness (mm [in]) = 0.76 [0.030]

 

 

Pricing Section
Global Stock:
0
USA:
0
11,000
Factory Stock:Factory Stock:
99,000
Factory Lead Time:
N/A
Minimum Order:
22000
Multiple Of:
11000
Total
$1,656.60
USD
Quantity
Unit Price
11,000+
$0.0753
Product Variant Information section