text.skipToContent text.skipToNavigation

Manufacturer Part #

41202

FASTON 18-14 AWG Straight Non-Insulated Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 41202 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Quick Connect
Wire Gauge: AWG 14-18
Contact Material: Brass
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
143,000
Factory Lead Time:
N/A
Minimum Order:
22000
Multiple Of:
22000
Total
$1,623.60
USD
Quantity
Unit Price
22,000+
$0.0738
Product Variant Information section