text.skipToContent text.skipToNavigation

Manufacturer Part #

41290

Unplated 6.35 mm 90° Stud Mount Faston Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 41290 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Quick Disconnect
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,100.00
USD
Quantity
Unit Price
10,000+
$0.11
Product Variant Information section