text.skipToContent text.skipToNavigation

Manufacturer Part #

42037-2

22-18 AWG Straight Open Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42037-2 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 22-18
Color: Natural
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
40000
Multiple Of:
20000
Total
$2,044.00
USD
Quantity
Unit Price
20,000+
$0.0511
Product Variant Information section