text.skipToContent text.skipToNavigation

Manufacturer Part #

42067-1

Faston 24-22 AWG Insulation Support Straight Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42067-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.020"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 24-22
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60000
Multiple Of:
60000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,436.00
USD
Quantity
Unit Price
60,000+
$0.0406
Product Variant Information section