text.skipToContent text.skipToNavigation

Manufacturer Part #

42111-2

Straight Open Barrel Non Sealable Non Insulated Ring (015) Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42111-2 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Open Barrel Splice
Wire Gauge: AWG 18-14
Contact Material: Brass
Gender: Female
Operating Temp Range: 110°C
Shielding: Yes
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
64000
Multiple Of:
16000
Total
$6,656.00
USD
Quantity
Unit Price
16,000+
$0.104
Product Variant Information section