text.skipToContent text.skipToNavigation

Manufacturer Part #

42111-3

Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42111-3 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
128,000
Factory Lead Time:
16 Weeks
Minimum Order:
32000
Multiple Of:
32000
Total
$2,825.60
USD
Quantity
Unit Price
32,000+
$0.0883
Product Variant Information section