text.skipToContent text.skipToNavigation

Manufacturer Part #

42308-1

14 - 18 AWG Female Brass #10 Screw Pin Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42308-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 18-14
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$1,132.80
USD
Quantity
Unit Price
24,000+
$0.0472
Product Variant Information section