text.skipToContent text.skipToNavigation

Manufacturer Part #

42470-1

Faston 22-18 AWG Straight Non-Insulated Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42470-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.019"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$3,096.00
USD
Quantity
Unit Price
24,000+
$0.129
Product Variant Information section