text.skipToContent text.skipToNavigation

Manufacturer Part #

42474-4

250 Series 18-14 AWG Straight Non-Insulated Wire Crimp Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42474-4 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Wire Gauge: AWG 18-14
Features & Applications

The Faston Series is a 18-14 AWG wire crimp tabs are designed for line splices and other special applications. They can be applied to  "F" crimp termination and include insulation support. The wire crimp tab is also available with AMPLIVAR serrations for magnet wire applications.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Insulation = No
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 2.79-3.81 [.110-.150]
  • Finish = Tin
  • Wire/Cable Type = Regular Wire
  • Mount Angle = Straight
  • Insulation Support = Insulation Support

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,224.00
USD
Quantity
Unit Price
12,000+
$0.102
Product Variant Information section