text.skipToContent text.skipToNavigation

Manufacturer Part #

42565-2

Fastin-Faston 18-16 AWG 6.35 x 0.81 mm Straight Tab Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42565-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Type: Tab
Wire Gauge: AWG 18-16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,640.00
USD
Quantity
Unit Price
8,000+
$0.205
Product Variant Information section