text.skipToContent text.skipToNavigation

Manufacturer Part #

42660-2

Non-Insulated 18-14 AWG Open Barrel Straight Quick Connect Faston Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
TE Connectivity 42660-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
228,000
USA:
228,000
4,200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$596.40
USD
Quantity
Unit Price
12,000
$0.0497
24,000
$0.0489
36,000+
$0.048
Product Variant Information section