text.skipToContent text.skipToNavigation

Manufacturer Part #

42742-2

12-18 AWG 0.250 inch Female Non-Insulated Quick Connect Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
TE Connectivity 42742-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-12
Contact Material: Brass
Gender: Female
Operating Temp Range: -40°C to +110°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$334.80
USD
Quantity
Unit Price
4,000
$0.0837
8,000
$0.0823
12,000
$0.0814
16,000
$0.0809
20,000+
$0.079
Product Variant Information section