text.skipToContent text.skipToNavigation

Manufacturer Part #

42743-1

Faston 22-18 AWG Non-Insulated Straight Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42743-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Contact Material: Brass
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$632.40
USD
Quantity
Unit Price
12,000
$0.0527
24,000+
$0.0513
Product Variant Information section