text.skipToContent text.skipToNavigation

Manufacturer Part #

42752-2

Straight 16-14 AWG Open Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42752-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 16-14
Features & Applications

The Straight 16-14 AWG series is a Open Barrel Insulation Support Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.05-4.57 [.120-.180]
  • Stud Diameter (mm [in]) = 8.20 [0.323]
  • Stud Size = None
  • Shape = RING-001
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,152.00
USD
Quantity
Unit Price
8,000+
$0.144
Product Variant Information section