text.skipToContent text.skipToNavigation

Manufacturer Part #

42802-1

Faston Multiple Non-Insulated Quick Disconnect Tab Stud Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42802-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Mounting Method: Stud Mount
Features & Applications

The Faston Series is a wire crimp tabs are designed for line splices and other special applications. They can be applied to "F" crimp termination and include insulation support. The wire crimp tab is also available with AMPLIVAR serrations for magnet wire applications.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Connection Type = Multiple
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = 90°
  • Insulation Support = Without
  • Stud Diameter (mm [in]) = 4.34 [0.171]
  • Pairs = 1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,300.00
USD
Quantity
Unit Price
10,000+
$0.23
Product Variant Information section