text.skipToContent text.skipToNavigation

Manufacturer Part #

42844-1

PIDG Green 14-12 AWG Straight Nylon Insulated Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TE Connectivity 42844-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Nylon Insulated
Type: Receptacle
Wire Gauge: AWG 14-12
Color: Green
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Features & Applications

The AMP Budget FASTON Series is a 14-12 AWG Receptacles consist of a tin-plated brass body with an insulated metal sleeve fitting over the terminal barrel.  The series is .250 x .032.

Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 6.35 [.250] Max.
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = No
  • Color = Green
  • Insulation Material = Nylon

Applications:

  • Automotive
  • Lawn Equipment
  • Instrumentation
  • Motors
  • Power Supplies 

 

 

Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$1.71
USD
Quantity
Unit Price
40
$0.57
125
$0.555
300
$0.545
750
$0.535
2,000+
$0.515
Product Variant Information section