text.skipToContent text.skipToNavigation

Manufacturer Part #

42868-1

Straight 14-10 AWG Open Barrel Non-Insulated SHUR-PLUG Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42868-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 14-10
Features & Applications

The 42868-1 is a Straight 14-10 AWG Open Barrel Non-Insulated SHUR-PLUG Receptacle Terminals.

Features:

  • Product Type = Contact
  • Pin Size (mm [in]) = 4.57 [0.180]
  • Insulation Support = Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Material = Brass
  • Finish = None
  • Product Line = SHUR-PLUG
  • Wire Range (mm [AWG]) = 2.00-6.00² [14-10]
  • Stock Thickness (mm [in]) = 0.41 [0.016]

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$2,280.00
USD
Quantity
Unit Price
20,000+
$0.114
Product Variant Information section