text.skipToContent text.skipToNavigation

Manufacturer Part #

485029-1

Open Barrel Rings Series Ring Connector 14 18 Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 485029-1 - Technical Attributes
Attributes Table
Size: Stud M6
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,296.00
USD
Quantity
Unit Price
3,000
$0.147
6,000
$0.145
9,000
$0.144
12,000+
$0.142
Product Variant Information section