text.skipToContent text.skipToNavigation

Manufacturer Part #

485043-2

SPLICE 4000-9000 .020 TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TE Connectivity 485043-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Splice
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$189.25
USD
Quantity
Unit Price
2,500
$0.0757
5,000
$0.0744
7,500
$0.0736
10,000
$0.0731
12,500+
$0.0714
Product Variant Information section