text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104505-4

1 POS CRIMP ST CABLE MOUNT STRIP CONTACT PIN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104505-4 - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 22-26
Contact Plating: Tin
Current Rating: 3A
Gender: Female
Operating Temp Range: -65°C to +105°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$1,850.00
USD
Quantity
Unit Price
12,500+
$0.148
Product Variant Information section