text.skipToContent text.skipToNavigation

Manufacturer Part #

50334

SOLISTRAND 26-22 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 50334 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 26-22
Features & Applications

The 50334 is a SOLISTRAND 26-22 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = SOLISTRAND
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non Insulation Support
  • Stud Diameter (mm [in]) = 2.18 [0.086]
  • Stud Size = 2 [M2]
  • Shape = RING-048
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Stock Thickness (mm [in]) =  0.51 [0.020]

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
Total
$9,300.00
USD
Quantity
Unit Price
40
$0.515
125
$0.50
300
$0.495
750
$0.485
2,000+
$0.465
Product Variant Information section