text.skipToContent text.skipToNavigation

Manufacturer Part #

51863-1

PIDG 22-16 AWG Straight Closed Barrel Insulated Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TE Connectivity 51863-1 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 22-16
Features & Applications

The 51863-1 is a PIDG 22-16 AWG Straight Closed Barrel Insulated Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.03-3.18 [.080-.125]
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 509 – 3,260

 

 

Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$770.00
USD
Quantity
Unit Price
5,000
$0.154
10,000+
$0.151
Product Variant Information section