text.skipToContent text.skipToNavigation

Manufacturer Part #

51864-2

PIDG 16-14 AWG Straight Closed Barrel Insulated Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
TE Connectivity 51864-2 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 51864-2 is a PIDG 16-14 AWG Straight Closed Barrel Insulated Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67- 3.81 [.105-.150]
  • Stud Diameter (mm [in]) = 5.00 [0.197] 
  • Stud Size = 10
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 2,050 – 5,180

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$2,600.00
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.26
Product Variant Information section