text.skipToContent text.skipToNavigation

Manufacturer Part #

52041-3

"TERMINAL,R PG 8 1/4"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TE Connectivity 52041-3 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Type: Ring
Wire Gauge: AWG 8
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$64.00
USD
Quantity
Unit Price
100
$0.64
300
$0.625
500
$0.615
1,500
$0.60
2,500+
$0.59
Product Variant Information section