text.skipToContent text.skipToNavigation

Manufacturer Part #

520963-2

Ultra-Pod 18-14 AWG Straight Insulated 0.25 mm Faston Flag Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity 520963-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Features & Applications

The 520963-2 is a Ultra-Pod 18-14 AWG Straight Insulated 0.25 mm Faston Flag Receptacle Terminals.

Features:

  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 3.05-4.32 [.120-.170]
  • Insertion Force = Low
  • Material = Brass
  • Finish = Tin
  • Insulation Support = Insulation Support
  • UL Listed = File No. E66717
  • Color = Natural
  • Fully Insulated = Yes
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • UL Flammability Rating = UL 94V-2
  • Housing Material = Nylon

 

 

Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$210.00
USD
Quantity
Unit Price
2,000
$0.105
4,000
$0.103
6,000
$0.102
10,000+
$0.099
Product Variant Information section