text.skipToContent text.skipToNavigation

Manufacturer Part #

52124-1

26-22 AWG 4.82 mm Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 52124-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 26-22
Color: Yellow
Contact Plating: Tin
Shielding: Yes
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,330.00
USD
Quantity
Unit Price
3,000+
$1.11
Product Variant Information section