text.skipToContent text.skipToNavigation

Manufacturer Part #

52197

Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity 52197 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 6
Features & Applications

The 52197 is a Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 5.00 [0.197]
  • Stud Size = 10
  • Shape = RING-051
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Wire/Cable Size (CMA) = 20,800 – 33,100

 

 

Pricing Section
Global Stock:
6,090
USA:
6,090
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
30
$0.72
100
$0.70
250
$0.685
500
$0.675
1,500+
$0.645
Product Variant Information section