text.skipToContent text.skipToNavigation

Manufacturer Part #

52291

Plasti-Grip AWG-8 Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TE Connectivity 52291 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 8
Features & Applications

The 52291 is a Plasti-Grip AWG-8 Straight Closed Barrel Ring Tongue Terminal. It has an operating temperature range of 90 °C.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 9.14 [.360] Max.
  • Stud Diameter (mm [in]) = 8.33 [0.328]
  • Stud Size = 5/16 [M8]
  • Shape = RING-044
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 600
  • Wire/Cable Size (CMA) = 13,100 – 20,800
  • Wire Range (mm [AWG]) = 8.00² [8]
  • Tongue Material Thickness (mm [in]) = 1.02 [0.040]

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$20.25
USD
Quantity
Unit Price
25
$0.81
75
$0.79
200
$0.775
400
$0.76
1,250+
$0.725
Product Variant Information section