text.skipToContent text.skipToNavigation

Manufacturer Part #

52421-3

PIDG 16-14 AWG Straight Closed Barrel Insulated Long Spring Spade Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 52421-3 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Fully Insulated
Type: Spade
Wire Gauge: AWG 16-14
Features & Applications

The 52421-3 is a PIDG 16-14 AWG Straight Closed Barrel Insulated Long Spring Spade Terminal.

Features:

  • Terminal Shape = Spring Spade, Long
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max.
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = SPADE-031
  • Heavy Duty = No
  • Material = Phosphor Bronze
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 2,050 – 5,180
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,800.00
USD
Quantity
Unit Price
5,000+
$0.36
Product Variant Information section