text.skipToContent text.skipToNavigation

Manufacturer Part #

52929-1

PIDG 22-16 AWG Straight Closed Barrel Insulated End Long Spring Spade

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 52929-1 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$3,825.00
USD
Quantity
Unit Price
15,000+
$0.255
Product Variant Information section