Manufacturer Part #
52935
PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 52935 - Product Specification
TE Connectivity 52935 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Non-Mating End Insulated |
| Type: | Spade |
| Wire Gauge: | AWG 14-16 |
| Color: | Blue |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Gender: | Female |
| Voltage Rating: | 300V |
Features & Applications
The 52935 is a PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal.
Features:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 2.92-4.32 [.115-.170]
- Stud Diameter (mm [in]) = 3.56 [0.140]
- Stud Size = 6 [M3.5]
- Shape = SPADE-028
- Heavy Duty = No
- Material = Phosphor Bronze
- Finish = Tin
- Voltage (VAC) = 300
- Wire/Cable Size (CMA) = 2,050 – 5,180
- Insulation Sleeve Material = Copper
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
1,500
$0.245
4,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1 per Box