text.skipToContent text.skipToNavigation

Manufacturer Part #

52937-1

PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
TE Connectivity 52937-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 14-16
Color: Blue
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Voltage Rating: 300V
Pricing Section
Global Stock:
8,000
USA:
8,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25
Product Variant Information section