text.skipToContent text.skipToNavigation

Manufacturer Part #

52955-1

Plasti-Grip 16-14 AWG Straight Closed Barrel Short Spring Spade Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 52955-1 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 14-16
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Voltage Rating: 600V
Features & Applications

The Plasti-Grip Series is a 16-14 AWG Straight Closed Barrel Insulated End Short Spring Spade

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.00-4.90 [.118-.193]
  • Stud Diameter (mm [in]) = 3.56 [0.140]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-029
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Color = Blue 
  • Insulation Material = Vinyl

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$3,300.00
USD
Quantity
Unit Price
15,000+
$0.22
Product Variant Information section