text.skipToContent text.skipToNavigation

Manufacturer Part #

52963-1

Plasti-Grip 12-10 AWG Straight Closed Barrel Short Spring Spade Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 52963-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 10-12
Color: Yellow
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Voltage Rating: 600V
Features & Applications

The 52963-1 is a Plasti-Grip 12-10 AWG Straight Closed Barrel Short Spring Spade Terminal.

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-5.08 [.105-.200]
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = SPADE-029
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Voltage (VAC) = 600
  • Wire/Cable Size (CMA) = 5,180 – 13,100
  • Insulation Sleeve Material = PVC

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$6,300.00
USD
Quantity
Unit Price
7,500+
$0.84
Product Variant Information section