text.skipToContent text.skipToNavigation

Manufacturer Part #

53050

300V 26AWG 3.51mm Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 53050 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 26
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$10,300.00
USD
Quantity
Unit Price
1,000+
$5.15
Product Variant Information section