text.skipToContent text.skipToNavigation

Manufacturer Part #

53247-2

Plasti-Grip 12-10 AWG Straight Closed Barrel Short Spring Spade Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 53247-2 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 10-12
Color: Yellow
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The Plasti-Grip Series is a 12-10 AWG Straight Closed Barrel Short Spring Spade Terminal

Features:

  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.81-6.35 [.150-.250]
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = SPADE-029
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Vinyl

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,587.50
USD
Quantity
Unit Price
2,500+
$0.635
Product Variant Information section