text.skipToContent text.skipToNavigation

Manufacturer Part #

53892-2

18-12 AWG Silver Wire/Cable Power Lock Crimp Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 53892-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 12-18
Mounting Method: Wire Mount
Features & Applications

The 53892-2 is a 12-18 AWG Wire-to-Wire Crimp Barrel.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Contact - Rated Current (A) = 31
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 600
  • Wire/Cable Size (AWG) = 12 – 18
  • Contact Type = Pin/Socket
  • Contact Plating, Mating Area, Material = Silver
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 5.08 [200]
  • Contact Base Material = Copper
  • Contact Design = Spring Latch
  • Applies To = Wire/Cable
  • Application Use = Wire-to-Wire

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,250.00
USD
Quantity
Unit Price
10,000+
$0.325
Product Variant Information section