text.skipToContent text.skipToNavigation

Manufacturer Part #

55675-2

22-18 AWG Red Straight Receptacle Nylon Material PIDG Faston Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 55675-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$3,120.00
USD
Quantity
Unit Price
8,000+
$0.39
Product Variant Information section