text.skipToContent text.skipToNavigation

Manufacturer Part #

6-66460-5

MultiMate Type III+ Series 32 AWG Discrete Wire Wrap Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity 6-66460-5 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Piggyback
Wire Gauge: AWG 3-10
Contact Material: Berylium Copper
Contact Plating: Tin
Current Rating: 13A
Gender: Male
Operating Temp Range: -55°C to +90°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$6,800.00
USD
Quantity
Unit Price
1,000
$0.695
2,000+
$0.68
Product Variant Information section