text.skipToContent text.skipToNavigation

Manufacturer Part #

6-928918-1

7.5 A 24 to 22 AWG 0.63 mm Width 0.63 mm Thickness MQS Automotive Terminal Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 6-928918-1 - Technical Attributes
Attributes Table
Type: Tab
Wire Gauge: AWG 24-22
Contact Material: Copper Tin Alloy
Contact Plating: Tin
Current Rating: 7.5A
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
39000
Multiple Of:
39000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,334.50
USD
Quantity
Unit Price
39,000+
$0.0855
Product Variant Information section