text.skipToContent text.skipToNavigation

Manufacturer Part #

60279-2

6 Stud Spade Terminal Connector Crimp 14-18 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 60279-2 - Technical Attributes
Attributes Table
Size: Tab 0.25"
Style: Non-Insulated
Type: Quick Disconnect
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
750
$0.245
4,000+
$0.235
Product Variant Information section