text.skipToContent text.skipToNavigation

Manufacturer Part #

60435-1

Faston 20-16 AWG Straight Non-Insulated Receptacle Contact Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60435-1 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50000
Multiple Of:
25000
Total
$9,250.00
USD
Quantity
Unit Price
25,000+
$0.185
Product Variant Information section