text.skipToContent text.skipToNavigation

Manufacturer Part #

60573-1

Non Insulated 24-20 AWG Quick Connect FASTON Open Barrel F-Crimp Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60573-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$2,508.00
USD
Quantity
Unit Price
40,000+
$0.0627
Product Variant Information section