text.skipToContent text.skipToNavigation

Manufacturer Part #

60625-1

RING CRIMP 18-14 AWG TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60625-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
16 Weeks
Minimum Order:
22000
Multiple Of:
22000
Total
$1,830.40
USD
Quantity
Unit Price
22,000+
$0.0832
Product Variant Information section