text.skipToContent text.skipToNavigation

Manufacturer Part #

60771-2

Straight Insulation Support Open Barrel Ring Tongue

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60771-2 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 18-14
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
24000
Multiple Of:
24000
Total
$1,279.20
USD
Quantity
Unit Price
24,000+
$0.0533
Product Variant Information section