text.skipToContent text.skipToNavigation

Manufacturer Part #

61060-1

PIDG Faston 22-18 AWG Insulated End Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
TE Connectivity 61060-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.020"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Clear
Contact Material: Brass
Contact Plating: Pre-Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 61060-1 is a PIDG Faston 22-18 AWG Insulated End Quick Disconnect Receptacle.

Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.51 [.110 x .020]
  • Insulation Diameter (mm [in]) = 2.54 [.100] Max.
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = No dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = No
  • Color = Transparent
  • Insulation Material = Nylon
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 509 – 1,900
  • Fully Insulated = No
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
  • Stock Thickness (mm [in]) = 0.30 [0.012]

 

 

Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
200
$0.32
500
$0.315
1,250
$0.31
3,000+
$0.30
Product Variant Information section