text.skipToContent text.skipToNavigation

Manufacturer Part #

61070-1

FASTON Uninsulated Receptacle Housing 2.54mm Pitch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61070-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
24000
Multiple Of:
24000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,567.20
USD
Quantity
Unit Price
24,000+
$0.0653
Product Variant Information section