text.skipToContent text.skipToNavigation

Manufacturer Part #

61281-3

Quick Disconnect Terminal 12-14AWG Brass Tab 20.57mm Tin Reel/Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61281-3 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Tab
Wire Gauge: AWG 12-14
Contact Material: Brass
Gender: Male
Operating Temp Range: -40°C to +110°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,165.20
USD
Quantity
Unit Price
12,000+
$0.0971
Product Variant Information section